120 mA Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 5’563In Stock
Min.: 1
Mult.: 1
: 15’000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.5 kOhms 120 mA 25 % 3.1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 13’305In Stock
105’000On Order
Min.: 1
Mult.: 1
: 15’000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 15’000
Mult.: 15’000
: 15’000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15’000

BLM03_Z 0201 (0603 metric) 1.5 kOhms 120 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM03HD152FN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.5 kOhms 120 mA 25 % 3.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Bulk