NFZ03SG162SN10D

Murata Electronics
81-NFZ03SG162SN10D
NFZ03SG162SN10D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
NFZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
1.6 kOhms
180 mA
25 %
1.7 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 15000
Subcategory: Ferrites
Tradename: EMIFIL
Unit Weight: 0.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NFZ Chip Noise Filters

Murata Electronics NFZ Chip Noise Filters are designed for noise suppression of audio lines such as Class D amplifiers. These NFZ noise filters can suppress noise in the range of 700MHz up to 2GHz without distorting the audio waveform. The series features low DC resistance, a rated DC current range of 180mA to 305mA, and excellent solder heat resistance. Murata Electronics NFZ Chip Noise Filters operate in a temperature range of -55°C to +125°C. The exceptional solder heat resistance is made possible by the nickel barrier structure of the external electrodes. 

Audio Line Noise Suppression for Home Audio

Digital amplifiers are becoming more popular for home audio applications and have improved in terms of audio quality. But because of the switching noise that occurs in digital amplifiers, noise that exceeds EMC standards can be emitted into the space around the cable connected to the speaker. Noise suppression via capacitors and inductors is typically implemented to solve this noise problem. But Murata has developed noise filters for audio lines that suppress unwanted noise while maintaining audio quality. Here is an overview of noise problems in home audio and their solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

NFZ2/NFZ3 Chip Noise Filters

Murata NFZ2/NFZ3 Chip Noise Filters are designed for attenuating common mode noise from power lines in LED lighting equipment. The series is available in 0806 (NFZ2) and 1210 (NFZ3) package sitzes. Murata NFZ2/NFZ3 Chip Noise Filters feature a rated current of 400mA and low DC resistance.

In Stock: 4’149

Stock:
4’149
Can Dispatch Immediately
On Order:
15’000
Expected 8/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.174 CHF 0.17
CHF 0.122 CHF 1.22
CHF 0.106 CHF 2.65
CHF 0.095 CHF 4.75
CHF 0.085 CHF 8.50
CHF 0.073 CHF 18.25
CHF 0.065 CHF 32.50
CHF 0.056 CHF 56.00
CHF 0.043 CHF 172.00
Full Reel (Order in multiples of 15000)
CHF 0.043 CHF 645.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.