8.5 A Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Bourns Ferrite Beads CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD 20’456In Stock
Min.: 1
Mult.: 1
: 20’000

MH2029-T Ferrite Beads SMD/SMT 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 2’895In Stock
4’000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1’000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 10% Alternate Sizing Guide Below 14’882In Stock
48’000On Order
Min.: 1
Mult.: 1
: 4’000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 10% Alternate Sizing Guide Below 78In Stock
280’000On Order
Min.: 1
Mult.: 1
: 4’000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 2’713In Stock
8’000Expected 11/5/2026
Min.: 1
Mult.: 1
: 4’000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel