8 MHz CMOS Oscillators

Results: 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 17In Stock
3’000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators QFN-4 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 8MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 275In Stock
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators 2013 (5032 metric) 8 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators -40C - 85C 50 ppm 008.0000MHz 51In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 11In Stock
6’000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
ABRACON ISM97-3251AH-8.000MHZ
ABRACON Standard Clock Oscillators 1’003In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1’075In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 8 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +105 C 4-SMD 2.5x2.0mm Low Current RoHS 542In Stock
1’000Expected 12/1/2026
Min.: 1
Mult.: 1
: 1’000

2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 3.63 V 10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 505In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 3.63 V 10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 200In Stock
1’000Expected 2/16/2027
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Standby CMOS Multi-Volt 1.6 3.6 V 20ppm -40 85 C 4-SMD 2.0 x 1.6mm 1’906In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 8 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz CMOS 1.6-3.6V 6’053In Stock
3’000Expected 3/9/2027
Min.: 1
Mult.: 1
: 3’000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHZ 3.3Volt 100 ppm -55C +125C 1’555In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 8.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 10’107In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),8MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 3’019In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 2.5 X 2.0 mm RoHS 1’869In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5Volts -40C +85C 1’058In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 14 mm x 8.65 mm 8 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CB 8.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 766In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CG 8.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 261In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape
ECS Standard Clock Oscillators 8.00MHz, 3.3V, 2.0x2.5mm SMD OSC, +/-50PPM, -40 C to +85 C 1’084In Stock
Min.: 1
Mult.: 1
: 3’000

Standard Oscillators 8 MHz 50 PPM 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000MHz HCMOS Supply Voltage 1.6 3.6 25 ppm -40 +85 C 1’004In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3Volt 50ppm -40 to 85C 1’256In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +85C 1In Stock
500Expected 11/4/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +85C 215In Stock
2’000On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +85C 682In Stock
2’000Expected 1/29/2027
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CE 8.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 13In Stock
250Expected 8/24/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape