SMD/SMT AEC-Q100 Programmable Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Programmable Oscillators Programmable Blanks 1’228In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 240In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 SiT8008B Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8008B Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz
958On Order
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators 110 MHz 20 PPM Solder Tab - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 25 PPM 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators AECQ-100; SE; 7050; M/A/E temp: 20-25-30-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8924 Reel
SiTime SiT8008BI-21-XXX-000.FP000G
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel