SOT-23-5 Oscillators

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 91In Stock
250Expected 12/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 20MHz, ST, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -20C +70C 1’011In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 1.8V 25ppm -40C +85C 856In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C 578In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 1’104In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 8’248In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 410In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 939In Stock
Min.: 1
Mult.: 1
: 2’500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 933In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1’007In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1’259In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 975In Stock
Min.: 1
Mult.: 1
: 2’500

Silicon Oscillators SOT-23-5 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1’273In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1’000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 2’805In Stock
Min.: 1
Mult.: 1
: 3’000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1’077In Stock
4’000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1’107In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 188In Stock
500Expected 12/14/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators Clock Gen; SE; SOT23; I/C temp: 20-25-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 450In Stock
Min.: 1
Mult.: 1
: 1’000

Programmable Oscillators SOT-23-5 20 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.6 mm 1.27 mm Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 431In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 48MHz, ST, 250 pcs T&R 8 mm 248In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 48 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape