Reel AEC-Q100 Oscillators

Results: 1’680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 37.125MHz, OE, 250 pcs T&R 8 mm 383In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 37.125 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 24MHz 3.3V 25ppm -20C +70C 248In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 93In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -20C +70C 3.3V 50ppm 35In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 107In Stock
250Expected 11/10/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 25ppm 502In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 331In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm 17In Stock
250Expected 9/4/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 50ppm 403In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 263In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 295In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, T&R 862In Stock
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 8.00MHz -20C +70C 3.3V 50ppm 368In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 155In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 998In Stock
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 450In Stock
Min.: 1
Mult.: 1
: 1’000

MEMS Oscillators 50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 72In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 615In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 91.5MHz, OE, 250 pcs T&R 12/16 mm 238In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 91.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 240In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 52MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 52 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.4576MHz 3.3V -20C +70C 50ppm 175In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 6MHz, OE, 250 pcs T&R 8 mm 225In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 6 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape