100 PPM Crystals

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12MHz 18pF 100ppm -40C +85C 2’246In Stock
Min.: 1
Mult.: 1
: 1’000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 7.3728MHz 18pF 100ppm -40C +85C 3’767In Stock
Min.: 1
Mult.: 1
: 1’000

7.3728 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,60 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3’813In Stock
Min.: 1
Mult.: 1
: 1’000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 100ppm -40C +85C 92In Stock
Min.: 1
Mult.: 1
: 1’000

11.0592 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 1’809In Stock
Min.: 1
Mult.: 1
: 3’000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz -55 to +125C 515In Stock
Min.: 1
Mult.: 1
: 1’000

12 MHz 32 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MH 18pF 100ppm -40 to 125C 769In Stock
Min.: 1
Mult.: 1
: 1’000

19.6608 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ 20PF SMD,CSM-7X-DN, 100ppm, 30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 996In Stock
Min.: 1
Mult.: 1
: 1’000

4.9152 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF 749In Stock
Min.: 1
Mult.: 1
: 1’000

19.6608 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 18PF SMD,CSM-7X, 100ppm, 30ppm,18pF,60 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 785In Stock
Min.: 1
Mult.: 1
: 1’000

8 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals 18.432MHz 20pF 100 ppm -55C +125C 1’118In Stock
Min.: 1
Mult.: 1
: 1’000

18.432 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHz 12pF 100ppm -40 to 125C 192In Stock
Min.: 1
Mult.: 1
: 1’000

13.56 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 18pF 100ppm -40 to 125C 422In Stock
Min.: 1
Mult.: 1
: 1’000

14.31818 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 19.66080Mz 18pF 100ppm -40 to 125C 143In Stock
Min.: 1
Mult.: 1
: 1’000

19.6608 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF SMD CRYSTAL 1’424In Stock
Min.: 1
Mult.: 1
: 1’000

16 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1’879In Stock
Min.: 1
Mult.: 1
: 3’000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 823In Stock
Min.: 1
Mult.: 1
: 1’000

25 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 1’536In Stock
Min.: 1
Mult.: 1
: 1’000

25 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20pF ECX-53B 1’299In Stock
Min.: 1
Mult.: 1
: 1’000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 1’209In Stock
Min.: 1
Mult.: 1
: 1’000

12 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1’977In Stock
Min.: 1
Mult.: 1
: 1’000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
: 1’000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 100ppm -40C +85C 1’683In Stock
Min.: 1
Mult.: 1
: 1’000

20 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz -55 to +125C 1’855In Stock
Min.: 1
Mult.: 1
: 1’000

3.579545 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 60O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5’807In Stock
Min.: 1
Mult.: 1
: 3’000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200