100 PPM Crystals

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 3.579545MHz -55 to +125C 1’855In Stock
Min.: 1
Mult.: 1
: 1’000

3.579545 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 14.318180MHz 20pF EX/TEMP CSM-7 984In Stock
Min.: 1
Mult.: 1
: 1’000
No
14.31818 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz 20pF EX/TEMP CSM-7 900In Stock
Min.: 1
Mult.: 1
: 1’000
No
3.6864 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape
Citizen FineDevice Crystals 11.0592 MHZ 100PPM 20PF HC49S SMD 960In Stock
Min.: 1
Mult.: 1
: 1’000

11.0592 MHz 20 pF 30 PPM 100 PPM HC-49/US - 10 C + 60 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.3 mm HCM49 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz -55 to +125C 1’358In Stock
Min.: 1
Mult.: 1
: 1’000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel

ECS Crystals 3.6864MHz 100ppm 965In Stock
Min.: 1
Mult.: 1
No
3.6864 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 3.5 mm HC-49US-DN
ECS Crystals 20MHZ -55C to 125C 1’910In Stock
Min.: 1
Mult.: 1
: 1’000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz -55 to +125C 882In Stock
Min.: 1
Mult.: 1
: 1’000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q200 2’767In Stock
6’000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3’000

16 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 16MHz 25/100/18 FUND ESR=70Ohms 125C 919In Stock
Min.: 1
Mult.: 1
: 3’000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 24MHz 25/100/18 FUND ESR=40Ohms 125C 977In Stock
Min.: 1
Mult.: 1
: 3’000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 12.0MHz 100ppm 3.2 x 2.5mm 4’156In Stock
Min.: 1
Mult.: 1
: 3’000

12 MHz 10 pF 30 PPM 100 PPM 3.4 mm x 2.7 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.4 mm 2.7 mm WE-XTAL Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 3.072MHz Tol 50ppm Stab 100ppm 0C - 70C 18pF 100 Ohms 1’873In Stock
Min.: 1
Mult.: 1
: 1’000

3.072 MHz 18 pF 50 PPM 100 PPM HC-49/US 0 C + 70 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF 2.0mmX1.6mm 2’440In Stock
Min.: 1
Mult.: 1
: 3’000

25 MHz 8 pF 100 PPM 100 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-100ppm 2’975In Stock
Min.: 1
Mult.: 1
: 3’000

40 MHz 6 pF 100 PPM 2.05 mm x 1.65 mm SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 60 Ohms 3’468In Stock
Min.: 1
Mult.: 1
: 3’000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 20 pF 3.2x2.5mm 7’651In Stock
6’000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3’000

12 MHz 18 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 12pF 3.2x2.5mm 11’364In Stock
3’000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3’000

16 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 5’935In Stock
9’000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3’000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 50ppm Stab 100ppm -40C - 125C 8pF 50 Ohms 3’590In Stock
Min.: 1
Mult.: 1
: 1’000

25 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF SMD 5’292In Stock
Min.: 1
Mult.: 1
: 3’000

16 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25MHz 25/100/18 FUND ESR=40Ohms 125C 995In Stock
Min.: 1
Mult.: 1
: 3’000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 2.0 MHz; Tol = +/-50 ppm; Stab = +/-100 ppm Temp Range: 0 to 50 C; Load Cap = 20 pF; 41In Stock
100On Order
Min.: 1
Mult.: 1

2 MHz 20 pF 50 PPM 100 PPM HC49 0 C + 50 C Radial 600 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 24.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 1’471In Stock
Min.: 1
Mult.: 1
: 3’000

24 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Crystals WE-XTAL 2MHz 100ppm 11.05 x 4.65mm 118In Stock
Min.: 1
Mult.: 1

2 MHz 20 pF 50 PPM 100 PPM HC-49 0 C + 50 C Radial 600 Ohms 1 mW 11.05 mm 4.7 mm 13.49 mm WE-XTAL Bulk