16.667 MHz Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging
ABRACON Crystals Xtal 3 x 8 Cylindrical Can 16.667MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 50 Ohms 1’074In Stock
Min.: 1
Mult.: 1

16.667 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk
TXC Corporation Crystals 16.667MHz 12pF 30ppm -20C +70C Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

16.667 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 16.667MHz 12pF 20ppm -20C +70C Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

16.667 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel