12.7 mm Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Packaging
TXC Corporation QT49S-4.000MAHJ-T
TXC Corporation Crystals HC49 SMD MHz Quartz Xtal / Metal, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 18pF 189In Stock
3’000Expected 10/1/2026
Min.: 1
Mult.: 1
: 1’000

4 MHz 18 pF 30 PPM 30 PPM 12.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 12.7 mm 4.8 mm 3.8 mm Reel, Cut Tape
TXC Corporation QT49S-22.000MEEJ-T
TXC Corporation Crystals HC49 SMD MHz Quartz Xtal / Metal, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 18pF Non-Stocked
Min.: 1’000
Mult.: 1’000
: 1’000
22 MHz 18 pF 10 PPM 10 PPM 12.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 12.7 mm 4.8 mm 3.8 mm Reel