+ 90 C Crystals

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Diodes Incorporated Crystals 20.000MHz 12pF 30ppm -20 to +70 1’648In Stock
Min.: 1
Mult.: 1
: 3’000

20 MHz 11.5 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 90 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 4’750In Stock
3’000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 1’060
: 3’000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.400MHz 7pF 12ppm -30 to +90 18’000Factory Stock Available
Min.: 3’000
Mult.: 3’000
: 3’000

38.4 MHz 7 pF 10 PPM 12 PPM 2 mm x 1.6 mm - 30 C + 90 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated G9327A013
Diodes Incorporated Crystals Crystal Plastic SMD2012 T&R 3K 27’000Factory Stock Available
Min.: 1
Mult.: 1
: 3’000
32.768 kHz 7 pF 10 PPM 15 PPM - 30 C + 90 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

26 MHz 7 pF 10 PPM 15 PPM - 30 C + 90 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
25 MHz 18 pF 10 PPM 15 PPM - 40 C + 90 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

25 MHz 10 pF 10 PPM 20 PPM - 10 C + 90 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

27 MHz 10 pF 10 PPM 15 PPM - 30 C + 90 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1’000
20 MHz 8 pF 7 PPM 10 PPM - 20 C + 90 C SMD/SMT 30 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape
Diodes Incorporated GB1600048
Diodes Incorporated Crystals Crystal Metal Can DIP49S T&R 1K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1’000

16 MHz 18 pF 10 PPM 10 PPM - 20 C + 90 C Radial 40 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape