Crystals

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic 3’542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3’000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 5’751In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3’000

8 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 11’491In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3’000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3’703In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3’000

20 MHz 12 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3’962In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3’000
40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 4’999In Stock
Min.: 1
Mult.: 1
Max.: 1’000
: 1’000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 2’607In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3’000
16 MHz 9 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3’357In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3’000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 1’330In Stock
Min.: 1
Mult.: 1
: 3’000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 2’650In Stock
Min.: 1
Mult.: 1
: 3’000
25 MHz 12 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 295In Stock
4’800On Order
Min.: 1
Mult.: 1
Max.: 1’320
: 3’000
40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic
8’011Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000
50 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 6’000Factory Stock Available
Min.: 3’000
Mult.: 3’000
: 3’000
20 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
27 MHz 10 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
2.5 mm x 2 mm SMD/SMT 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
2.5 mm x 2 mm SMD/SMT 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3’000
12.2 MHz 9 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3’000
16 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 10 C + 60 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
19.2 MHz 18 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
26 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000
60 MHz 20 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101