SOT-23-5 MEMS Oscillators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators 238In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 291In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 843In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 1’029In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT2001

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1’027In Stock
4’000Expected 1/6/2027
Min.: 1
Mult.: 1
: 1’000

SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
1’250On Order
Min.: 1
Mult.: 1
: 250

SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 40 C + 125 C SiT2024B
SiTime MEMS Oscillators One-Output Clock Generator 25MHz, 25PPM, 15pF, SOT-23-5 SMD/SMT
357Expected 9/11/2026
Min.: 1
Mult.: 1
: 250

SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 27MHz 1.8V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 27 MHz 25 PPM 15 pF 1.62 V 1.98 V LVHCMOS 3.5 mA - 40 C + 85 C SiT2001
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024A
SiTime MEMS Oscillators 3.996MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

SOT-23-5 3.996 MHz 50 PPM 1.62 V 1.98 V LVCMOS 4 mA - 55 C + 125 C SiT2024A
SiTime MEMS Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT2024B

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

SOT-23-5 8.192 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 250
Mult.: 250
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C N/A
Min.: 1
Mult.: 1
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime SiT2002BI-S3-33E-125.000000E
SiTime MEMS Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 3.3V, 125MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SOT-23-5 125 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 6.2 mA - 40 C + 85 C SiT2002B
SiTime SIT2020BM-S1-33S-25.000000G
SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

SOT-23-5 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 55 C + 125 C