AOCJY1-26.000MHZ

ABRACON
815-AOCJY1-26M
AOCJY1-26.000MHZ

Mfr.:

Description:
OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
26 MHz
50 PPB
15 pF
3.13 V
3.46 V
CMOS
Radial
0 C
+ 50 C
20.8 mm
13.2 mm
8.2 mm
AOCJY1
Tray
Brand: ABRACON
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Factory Pack Quantity: 5
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AOCJYx Oven Controlled Crystal Oscillators

Abracon AOCJYx Oven Controlled Crystal Oscillators are leaded Ovenized Precision Oscillators in a miniature, RoHS compliant reflow-able package. With a High-Q, SC- or AT-Cut design, the AOCJYx offers excellent close-in phase noise and exceptional long-term aging of ±3 ppm max or ±500ppb max. over a 10-year product life. Available from 10.000MHz to 100.000MHz with sinewave or CMOS RF outputs, the Abracon AOCJYx Oven Controlled Crystal Oscillators are available in five sizes with various stabilities. Applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, and WiMax/WLAN.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 50   Multiples: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 69.27 CHF 3’463.50