CMOS OCXO Oscillators

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 15In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 20In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 1/20/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 4/19/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
KYOCERA AVX OCXO Oscillators OCXO 25In Stock
Min.: 1
Mult.: 1

OCXO DIP-5 100 MHz 20 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 28.7 mm 26.2 mm 12.7 mm KOVE Bulk
KYOCERA AVX OCXO Oscillators 100MHz, 14 Pin Dip Standard OCXO Crystal Oscillator 24In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
Pletronics Inc. OCXO Oscillators 7mm x 5mm, 10MHz OCXO +-20ppb, -40-85 C 2In Stock
Min.: 1
Mult.: 1

OCXO 7.5 mm x 5.5 mm 10 MHz 20 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 7.5 mm 5.5 mm 3.3 mm Bulk
KYOCERA AVX OCXO Oscillators OCXO 11In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 40 C + 85 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz
339On Order
Min.: 1
Mult.: 1

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON AOCTQ5-V-10.000MHZ-I5
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -45C - 85C CMOS 5V -155dBc/Hz at 10kHz
110Expected 11/9/2026
Min.: 1
Mult.: 1

VCOCXO 10 MHz 5 PPB 15 pF CMOS SMD/SMT - 55 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 10MHz 30ppb -40C - 85C CMOS 3.3V -156dBc/Hz at 10kHz
15On Order
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 3.3V
46Expected 8/24/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 10ppb -20C - 70C CMOS 3.3V
15Expected 4/12/2027
Min.: 1
Mult.: 1

OCXO 40 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C CMOS 5V -165dBc/Hz at 10kHz
5Expected 12/15/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V CMOS DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm O-C14AL Bulk
ABRACON AOCTQ5-X-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45C - 85C CMOS 5V -155dBc/Hz at 10kHz
20On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 75C CMOS 5V
10Expected 4/5/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 8hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 8.0us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 12.8MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

VCOCXO 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape