S1614E-25.0000(T)

Diodes Incorporated
729-S1614E-25.0000T
S1614E-25.0000(T)

Mfr.:

Description:
SAW Oscillators Clock SAW Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SAW Oscillators
RoHS:  
SAW Oscillators
25 MHz
50 PPM
2.25 V
2.75 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Load Capacitance: 15 pF
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.93 CHF 1.93
CHF 1.66 CHF 16.60
CHF 1.58 CHF 39.50
CHF 1.43 CHF 143.00
CHF 1.35 CHF 337.50
Full Reel (Order in multiples of 1000)
CHF 1.24 CHF 1’240.00
CHF 1.17 CHF 2’340.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.