S1615B-4.0000(T)

Diodes Incorporated
729-S1615B-4.0000(T)
S1615B-4.0000(T)

Mfr.:

Description:
SAW Oscillators Clock SAW Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SAW Oscillators
SAW Oscillators
4 MHz
50 PPM
4.5 V
5.5 V
HCMOS, TTL
SMD/SMT
- 10 C
+ 70 C
7 mm
5 mm
1.8 mm
Reel
Brand: Diodes Incorporated
Current Rating: 27 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
CHF 0.636 CHF 636.00