CRBSVS-01-320.000

Crystek Corporation
549-CRBSVS-01-320000
CRBSVS-01-320.000

Mfr.:

Description:
SAW Oscillators 320 MHz 3.3V 5% 50mA Max True SineWave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: SAW Oscillators
RoHS:  
VCO
320 MHz
3.135 V
3.465 V
True Sine Wave
SMA
0 C
+ 70 C
31.75 mm
25.4 mm
14.99 mm
CRBSVS
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 169.42 CHF 169.42
10 Quote