100 MHz Specialist Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging


Crystek Corporation Specialist Oscillators
6Expected 9/14/2026
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm
SiTime SiT3521AI-4C1251SE100.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 2.5V, 100MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 100, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 100 MHz 20 PPM 2.25 V 2.75 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3907AC-2F-18NM-100.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 1.8V, 100MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

DCXO 100 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-33NM-100.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 100MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

DCXO 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NB-100.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 100MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

DCXO 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel