SiT3921AI-2BF-33NZ148.500000Y

SiTime
788-3921I2BF33NZ1485
SiT3921AI-2BF-33NZ148.500000Y

Mfr.:

Description:
Specialist Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 148.5MHz, 1600 PPM PR, LVDS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialist Oscillators
RoHS:  
DCXO
148.5 MHz
10 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
3 mm
2.5 mm
0.75 mm
SiT3921
Reel
Brand: SiTime
Current Rating: 47 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
CHF 29.95 CHF 29’950.00