DSC400-1111Q0034KI1

Microchip Technology
998-400-1111Q0034KI1
DSC400-1111Q0034KI1

Mfr.:

Description:
Specialist Oscillators MEMS Clock Generator, 4 Output

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
QFN-20
34 MHz
50 PPM
15 pF
2.25 V
3.6 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.85 mm
Tube
Brand: Microchip Technology
Current Rating: 40 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 72
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSC400 Low Jitter Crystal-Less Clock Generator

Microchip Technology DSC400 Low Jitter Crystal-Less Clock Generator utilizes PureSilicon™ MEMS technology to provide excellent jitter and stability while incorporating additional device functionality. The frequencies of the outputs can be identical or independently derived from common PLLs. Each output may be configured independently to support a single ended LVCMOS interface or a differential interface. Differential options include LVPECL, LVDS, or HCSL. The DSC400 provides two independent select lines for choosing between two sets of preconfigured frequencies per bank. This device also has two OE pins to allow for enabling and disabling outputs.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.60 CHF 5.60
CHF 4.68 CHF 117.00