20 PPM SSXO Oscillators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1’304In Stock
Min.: 1
Mult.: 1
: 1’000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 379In Stock
Min.: 1
Mult.: 1
: 1’000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Min.: 1
Mult.: 1
: 1’000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Min.: 1
Mult.: 1
: 1’000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 2.4576MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO, MEMS Based VFLGA-4 2.4576 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 31.9488MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO, MEMS Based VFLGA-4 31.9488 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 2.4576MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 100

SSXO, MEMS Based VFLGA-4 2.4576 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 31.9488MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 100

SSXO, MEMS Based VFLGA-4 31.9488 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 54MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO, MEMS Based VLGA-4 54 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.89 mm AEC-Q100 Reel
SiTime SSXO Oscillators Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.8 V 1.7 V 1.9 V LVCMOS, LVTTL Center Spread, Down Spread 0.125 %, - 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1’000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel