72 MHz SSXO Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SiT9003AC-33-33SD-72.000000X
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 72MHz, ST, 0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 72 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33SD-72.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 72MHz, ST, 0.50%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

SSXO 72 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel