AR36CPT-10.000MHZ-CCA

ABRACON
815-AR36CPT100MHZCCA
AR36CPT-10.000MHZ-CCA

Mfr.:

Description:
Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
45 mm x 36 mm x 14.5 mm
10 MHz
1 PPM
15 pF
3.2 V
3.4 V
HCMOS
Radial
- 40 C
+ 70 C
45 mm
36 mm
14.5 mm
AR36CPT
Bulk
Brand: ABRACON
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

AR36CPT Rubidium Oscillators

Abracon AR36CPT Rubidium Oscillators are low-phase-noise atomic clock oscillators with Coherent Population Trap (CPT) technology. This technology enables exceptional performance, including tight frequency accuracy, low short-term stability, and reduced power consumption. The Abracon AR36CPT comes in a 45mm x 36mm x 14.5mm package with a CMOS 1PPS and 10MHz output and an input supply voltage of +3.3VDC. This rubidium oscillator accepts a 1PPS input signal that contains highly accurate time information. The AR36CPT module locks its 10MHz output to the 1PPS input clock, providing a 10MHz frequency reference. Users can control the module parameters via the UART communications interface.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 1/12/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3’999.49 CHF 3’999.49