24.57 MHz Standard Clock Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 414In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3Volt 50ppm -40 to 85C 207In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 3.2 mm x 2.5 mm 24.57 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ESC-2333 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M, 24.576MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS 318In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 40 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 24.5760MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

24.57 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel
Renesas Electronics Standard Clock Oscillators 24.57 MHz, HCMOS 3.3V, 100 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel
Renesas Electronics Standard Clock Oscillators XLL7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel
ECS Standard Clock Oscillators 24.576MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

Standard Oscillators 14 mm x 8.65 mm 24.57 MHz 200 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.7 mm (0.185 in) ECS-8FX Reel