Sine Wave Standard Clock Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 500MHz 3.3Volts -20C +70C 11In Stock
Min.: 1
Mult.: 1

Standard Oscillators 500 MHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) RFPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V 25ppm -40C +85C 74In Stock
129Expected 9/7/2026
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 5.3 mm (0.209 in) 5.3 mm (0.209 in) CCSS-945 Bulk
Crystek Corporation Standard Clock Oscillators 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 120 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in)
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
Crystek Corporation Standard Clock Oscillators 10MHz 5V BNC Conn. 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) CPROBS5 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V BNC Conn. 17In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) CPROBS5 Bulk
Crystek Corporation Standard Clock Oscillators 80 MHz 9 x 14mm SMD 5.0V Ultra Low Noise SineWave Clock Oscillator 93In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCSS-945 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 1.8V 26MHz Lo Jitter ASSP XO 2’656In Stock
Min.: 1
Mult.: 1
: 3’000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 20 PPM 10 pF 1.62 V 1.98 V Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 1GHz 3.3Volts -20C +70C 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 GHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) RFPRO33 Bulk