MouseReel Standard Clock Oscillators

Results: 90’332
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 125MHz 3225 LVDS 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2’000

1210 (3225 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200 792In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200 784In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 3225 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

1210 (3225 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 3225 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

1210 (3225 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 3225 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2’000

1210 (3225 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2’100In Stock
Min.: 1
Mult.: 1
: 3’000

VSON-4 16 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2’700In Stock
Min.: 1
Mult.: 1
: 3’000

VSON-4 27 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 18.432MHz 20ppm -20C - 70C CMOS 3.3V 1’000In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Fox / Abracon F535L-24
Fox / Abracon Standard Clock Oscillators 24 MHz 3.3Volt 50 ppm -10C +70C 2’107In Stock
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 80MHz 184In Stock
1’000Expected 10/5/2026
Min.: 1
Mult.: 1
: 1’000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 11.2896MHZ Clock OSC IL CMOS 896In Stock
Min.: 1
Mult.: 1
: 2’000

Standard Oscillators 2 mm x 1.6 mm 11.2896 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS 1’426In Stock
Min.: 1
Mult.: 1
: 2’000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel