10 pF TCXO Oscillators

Results: 2’467
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 193In Stock
2’000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm AST3TDA Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1’000In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 1’008In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1’449In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 757In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 678In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD 12’731In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 27MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 475In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 3.2 mm x 2.5 mm 27 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave 2’338In Stock
Min.: 1
Mult.: 1
: 3’000

TCXO 10 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I537 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 26.0MHz 3.0volts -20C +70C 271In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel, Cut Tape, MouseReel

Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 209In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 32 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators The factory is currently not accepting orders for this product. 843In Stock
Min.: 1
Mult.: 1
: 1’000

VCTCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V HCMOS, TTL SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ASVTX13 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 246In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 32 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 139In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 24 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 219In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 132In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm 1’178In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 2’642In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 16.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 1’059In Stock
Min.: 1
Mult.: 1
: 250

TCXO 16 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 219In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 16 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm 4 Pad S 867In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 38.4 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm SMD 2’059In Stock
Min.: 1
Mult.: 1
: 3’000

TCXO SMD-6 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 1’055In Stock
Min.: 1
Mult.: 1
: 1’000

TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel