- 20 C VCO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1600-3200MHz 86In Stock
90Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 200 to 500 MHz, 0.5 to 18.0 VDC 2In Stock
Min.: 1
Mult.: 1

VCO 200 MHz to 500 MHz 330 pF 11.4 V 12.6 V 500 mVDC to 18 VDC 4 dBm - 10 dBc 15 mA - 119 dBc/Hz 0.5 MHz/V 20 MHz/V - 20 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBV55CW
Crystek Corporation VCO Oscillators 1600-3200MHz
129On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
3Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

VCO 4 GHz 3.135 V 3.465 V 0 VDC to 3.3 VDC 3 dBm - 20 dBc 1 MHz/V 6 MHz/V - 20 C + 70 C 7.62 mm 7.62 mm 4.44 mm CVCO33CC
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Min.: 2’500
Mult.: 2’500
: 2’500

VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel