SMD-4 VCXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ECS VCXO Oscillators XTAL OSC VCXO 27.0000MHZ CMOS Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

VCXO SMD-4 27 MHz 30 PPM 2.97 V 2.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm 1 mm 2.5 mm 2532VXO Reel
ECS VCXO Oscillators XTAL OSC VCXO 54.0000MHZ CMOS Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

VCXO SMD-4 54 MHz 30 PPM 2.97 V 2.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm 1 mm 2.5 mm 2532VXO Reel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 24.576 MHz CMOS SMD,Tri-State (Output Enable),3.3V 50ppm,-10 C 70 C,20mA,-,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm),RoHS Non-Stocked Lead-Time 27 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

VCXO SMD-4 24.576 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators 27.000 MHZ 3.3V VCXO SMD +/-90 PPM PULL RANGE, T&R Non-Stocked Lead-Time 27 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

VCXO SMD-4 27 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel