High Power Power Inductors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Bel Signal Transformer Power Inductors - SMD FIXED IND 1uH 8.5A 14 MOHM 1’970In Stock
Min.: 1
Mult.: 1
: 2’000

Shielded 1 uH 20 % 8.5 A 14 mOhms 10 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 15uH 3A 118 MOHM 1’486In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 15 uH 20 % 3 A 118 mOhms 4 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 1uH 12.5A 8 MOHM 1’494In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 1 uH 20 % 12.5 A 8 mOhms 9.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.2uH 9A 16.5 MOHM 1’472In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 2.2 uH 20 % 9 A 16.5 mOhms 7 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.3uH 7A 26 MOHM 1’191In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 3.3 uH 20 % 7 A 26 mOhms 6.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 6.8uH 5.5A 46.8 MOHM 1’493In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 6.8 uH 20 % 5.5 A 46.8 mOhms 4 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 8.2uH 5A 54.9 MOHM 1’497In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 8.2 uH 20 % 5 A 54.9 mOhms 4 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 10uH 4.5A 60 MOHM 1’271In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 10 uH 20 % 4.5 A 60 mOhms 5.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 15uH 3A 100 MOHM 2’797In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 15 uH 20 % 3 A 100 mOhms 4 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 1uH 12A 6.4 MOHM 1’443In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 1 uH 20 % 12 A 6.4 mOhms 15 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 33uH 2A 183 MOHM 1’231In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 33 uH 20 % 2 A 183 mOhms 2.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.3uH 8.5A 19.1 MOHM 1’358In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 3.3 uH 20 % 8.5 A 19.1 mOhms 9.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 5.6uH 5.5A 36.8 MOHM 1’356In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 5.6 uH 20 % 5.5 A 36.8 mOhms 6.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 6.8uH 5A 44 MOHM 1’376In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 6.8 uH 20 % 5 A 44 mOhms 6 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 8.2uH 5A 56 MOHM 1’457In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 8.2 uH 20 % 5 A 56 mOhms 5.5 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 0.22uH 24A 2.5 MOHM 1’140In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 220 nH 20 % 24 A 2.5 mOhms 34 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 0.33uH 21A 3 MOHM 1’498In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 330 nH 20 % 21 A 3 mOhms 25 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 0.47uH 18A 3.5 MOHM 1’488In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 470 nH 20 % 18 A 3.5 mOhms 20 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 0.56uH 16.5A 3.8 MOHM 1’405In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 560 nH 20 % 16.5 A 3.8 mOhms 18 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 0.82uH 14A 5.1 MOHM 1’498In Stock
Min.: 1
Mult.: 1
: 1’500

Shielded 820 nH 20 % 14 A 5.1 mOhms 16 A - 55 C + 125 C 7 mm 6.6 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 10uH 3.2A 125 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

Shielded 10 uH 20 % 3.2 A 125 mOhms 3.5 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 1.2uH 8.5A 16 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2’000

Shielded 1.2 uH 20 % 8.5 A 16 mOhms 9.5 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 1.5uH 8.2A 25 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

Shielded 1.5 uH 20 % 8.2 A 25 mOhms 9 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.2uH 7A 29 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

Shielded 2.2 uH 20 % 7 A 29 mOhms 7 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.3uH 5.5A 38 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

Shielded 3.3 uH 20 % 5.5 A 38 mOhms 6 A - 55 C + 125 C 5.4 mm 5.2 mm 2.8 mm F1D1 Reel