Alps Alpine Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Alps Alpine Power Inductors - SMD 1 Induct 2x1.6x1mm 58 DC Res 60 AC Res Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

RF Choke Shielded 1 uH 2.4 A 58 mOhms 2.2 A - 30 C + 125 C Standard 2 mm 1.6 mm 1 mm GLU Reel
Alps Alpine Power Inductors - SMD 1.5 Induct 2x1.6x1mm 89 DC Res 80 AC Res Non-Stocked
Min.: 3’000
Mult.: 100
: 100

Power Choke Shielded 1.5 uH 1.9 A 89 mOhms 1.8 A - 30 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Composite GLU Reel
Alps Alpine Power Inductors - SMD 2.2 Induct 2x1.6x1mm 126 DC Res 110 ACRe Non-Stocked
Min.: 3’000
Mult.: 100
: 100

Power Choke Shielded 2.2 uH 1.7 A 126 mOhms 1.5 A - 30 C + 125 C Standard 2 mm 1.6 mm 1 mm GLU Reel
Alps Alpine Power Inductors - SMD .47 Induct 2x1.6x1mm 30 DC Res 29 AC Res Non-Stocked
Min.: 3’000
Mult.: 100
: 100

Shielded 470 nH 30 mOhms - 30 C + 125 C Standard 2 mm 1.6 mm 1 mm GLU Reel
Alps Alpine Power Inductors - SMD 1 Induct 2.5x2x1mm 48 DC Res 58 AC Res Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Power Choke Shielded 1 uH 2.6 A 48 mOhms 2.4 A - 30 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Composite GLU Reel
Alps Alpine Power Inductors - SMD 1.5 Induct 2.5x2x1mm 70 DC Res 79 AC Res Non-Stocked
Min.: 3’000
Mult.: 100
: 100

Shielded 1.5 uH 20 % 70 mOhms - 30 C + 125 C Standard 2.5 mm 2 mm 1 mm GLU Reel
Alps Alpine Power Inductors - SMD 4.7 Induct 2.5x2x1mm 192 DC Res 196 ACRe Non-Stocked
Min.: 3’000
Mult.: 100
: 100

Power Choke Shielded 4.7 uH 1.3 A 192 mOhms 1.2 A - 30 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Composite GLU Reel
Alps Alpine Power Inductors - SMD .47 Induct 2.5x2x1mm 24 DC Res 22 AC Res Non-Stocked
Min.: 3’000
Mult.: 3’000
: 100

Power Choke Shielded 470 nH 3.9 A 24 mOhms 3.6 A - 30 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Composite GLU Reel