4020 Current Sense Resistors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.0002Ohms 3920 5W 1% Hi Curr AEC-Q200 5’716In Stock
Min.: 1
Mult.: 1
: 3’000

Reel, Cut Tape, MouseReel HCS 200 uOhms 5 W 1 % 200 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.98 mm (0.078 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 3920 5W 1% Hi Curr AEC-Q200 2’274In Stock
3’000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3’000

Reel, Cut Tape, MouseReel HCS 300 uOhms 5 W 1 % 150 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.92 mm (0.076 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 3920 5W 50ppm 1% Hi Curr AEC-Q200 1’034In Stock
8’600On Order
Min.: 1
Mult.: 1
: 3’000

Reel, Cut Tape, MouseReel HCS 1 mOhms 7 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1 mOhm 3W 1% 50ppm Current Sense Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Reel PSI 1 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 20 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Reel HCS 3 mOhms 3 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.94 mm (0.037 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.005 ohm, 1%, 2W Non-Stocked Lead-Time 20 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Reel HCS 5 mOhms 2 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.0005 ohm, 1%, 5W Non-Stocked Lead-Time 20 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Reel HCS 500 uOhms 5 W 1 % 70 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.003 ohm, 5%, 3W Non-Stocked Lead-Time 20 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Reel HCS 3 mOhms 3 W 5 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.94 mm (0.037 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Reel PSI 2 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Reel PSI 3 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Reel PSI 4 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200