1005 High Frequency/RF Resistors

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay High Frequency/RF Resistors FC0402 25PPM 15 0.1% T T0 e4 1’315In Stock
Min.: 1
Mult.: 1
15 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 200 OHM .1% 25PPM 1/20W 2’247In Stock
Min.: 1
Mult.: 1
200 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 200 OHM .1% 25PPM 1/20W 1’256In Stock
Min.: 1
Mult.: 1
200 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W 1’979In Stock
Min.: 1
Mult.: 1
49.9 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W 2’149In Stock
Min.: 1
Mult.: 1
49.9 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 9’809In Stock
24’000On Order
Min.: 1
Mult.: 1
: 1’000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 2’588In Stock
2’900Expected 3/19/2027
Min.: 1
Mult.: 1
: 100

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 1% 25ppm 2’389In Stock
Min.: 1
Mult.: 1
: 100

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-26GHz 0402 50ohms 2.5W 5% BeO Wraparound 81In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 2.5 W 5 % 26 GHz - 55 C + 150 C 50 V 1 mm 0.5 mm 0.38 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% T T0 237In Stock
200Expected 4/29/2027
Min.: 1
Mult.: 1
: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM 3’000In Stock
Min.: 1
Mult.: 1
: 1’000
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM 4’574In Stock
3’000Expected 4/19/2027
Min.: 1
Mult.: 1
: 1’000
No
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 1’981In Stock
1’000Expected 8/2/2027
Min.: 1
Mult.: 1
: 1’000
No
FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 100 Ohm 1% 100ppm/C FlexiTerm 571In Stock
Min.: 1
Mult.: 1
: 500

UBR 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 136In Stock
10’000On Order
Min.: 1
Mult.: 1
: 1’000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 500ohms 0.1% 25ppm 1’176In Stock
2’500Expected 12/7/2026
Min.: 1
Mult.: 1
: 100

FC 500 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
109’291On Order
Min.: 1
Mult.: 1
: 1’000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 75 0.1% T T0 e4 29In Stock
Min.: 1
Mult.: 1
75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 50ppm 182In Stock
7’282On Order
Min.: 1
Mult.: 1
: 100

FC 75 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 122In Stock
2’000On Order
Min.: 1
Mult.: 1
: 1’000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1% 1’068In Stock
1’000Expected 8/2/2027
Min.: 1
Mult.: 1
: 1’000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors Thin Film Resistor 0402, 50Ohms, 0.1%, 1W, 30V 116In Stock
17’000On Order
Min.: 1
Mult.: 1
: 1’000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 0.05W 43.2ohms 1% 50ppm 30V 1’166In Stock
Min.: 1
Mult.: 1
: 1’000
No
FC 43.2 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Electro-Films High Frequency/RF Resistors 50ohms 1% 200ppm 513In Stock
Min.: 1
Mult.: 1
: 1’000

MIC 50 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 125 C 1 mm 0.5 mm 0.254 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W 82In Stock
2’500Expected 11/27/2026
Min.: 1
Mult.: 1
: 100
No
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel