12 mm Potentiometers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 959In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Nidec Components JC22E 1K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 1’086In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 350In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Slotted 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 197In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 891In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers 10K 20% 6MM CARBON POT 522In Stock
2’700On Order
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL 583In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 513In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 654In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 196In Stock
1’000Expected 9/25/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Nidec Components JC22E 10K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals
67Expected 8/20/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm No Switch Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 100
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Nidec Components JC22E 2K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 5K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk