17 mm Potentiometers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 16mm ROTARY PNL POT 2’276In Stock
5’400Expected 8/26/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm ROTARY PNL POT 2’345In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Nidec Components JC30S 10K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 10 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 10 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 1K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 1 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 20K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 20 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 20 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 2K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 500 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 5K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 5 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk