149 Series Potentiometers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Spectrol Potentiometers 1/2" SQ 2Mohms 7/8" Shaft Length 18In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length 22In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol 14910A0BHSX10504KA
Vishay / Spectrol Potentiometers 149 1 0 A 0 BH S X10 BO 500K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 149 Box
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 10Kohms 3/4" Shaft Length 24In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk

Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length 30In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2' SQ 1/4'S 5Kohms Cermet 13In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm 6.35 mm (1/4 in) No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk


Vishay / Spectrol Potentiometers 10Kohms 10% Cermet 30In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 5 kOhms 10% Cermet 33In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GH S X13 BO 1K 10% A e3 47In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 10K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 100K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 20K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 5K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 50K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 10K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 100K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 20K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 5K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 50K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV21 F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 21 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV21 F 0 GHF X10 10K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 21 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV21 F 0 GHF X10 100K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 21 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV21 F 0 GHF X10 20K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 21 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk