Bulk Potentiometer

Ergebnisse: 1’977
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer 1M 20% 5/8" SQ ST 436Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometer 1/2W 1Kohms 10% 146Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometer 220Kohms 10% Linear Plastic black 151Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 kOhms Linear 560 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometer 1.5w 100Kohms 10% 226Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Amphenol Piher Potentiometer 10Kohms blk Sq 6pin 375Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 2 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Vishay / Spectrol Potentiometer 300 OHM 1 TURN 45Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk


Vishay / Sfernice Potentiometer 3watts 50Kohms 20% 50mm, Round 120Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometer 1.5watt 5Kohms 20% 1’424Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
ETI Systems Potentiometer 50K ohm 10% 28.45mm 88Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 50 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
Amphenol Piher Potentiometer 10Kohms blk Sq 3pin 980Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometer 2.5K 20% 5/8" SQ ST 495Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometer 250Kohm 20% 17mm Plain Shaft/SL/DG 1’029Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Vishay / Spectrol Potentiometer 7/8" 2Kohms Conductive Plastic 99Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Bourns Potentiometer 50ohm 3/4" Single Turn 240Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Same Sky Potentiometer 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4’828Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometer rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance, 50% wiper 1’984Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Bourns Potentiometer 500K LINEAR KNURLED 633Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GNL Bulk
Bourns Potentiometer 250K 20% PLAIN LINEAR 1’250Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Same Sky Potentiometer rotary potentiometer, 15mm, vertical, 10K ohm, notch rotor, linear, 10% tolerance 1’752Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Vertical 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometer rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1’971Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometer rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1’993Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometer 6 mm, 1 MΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4’727Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 1 MOhms Vertical 150 mW 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometer 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4’647Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometer 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4’797Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 50 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometer 6 mm, 2 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4’972Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole 2 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk