- 10 C Signal Conditioning

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
The Modal Shop Signal Conditioning 2 CH ICP SIG. CON. USB-C
11In Stock
Min.: 1
Mult.: 1

Signal Conditioning USB Signal Conditioners 24 VDC - 10 C + 80 C 485B39 Bulk
The Modal Shop Signal Conditioning 2 CH ICP SIG. CON. USB-C
6In Stock
Min.: 1
Mult.: 1

Signal Conditioning USB Signal Conditioners 24 VDC - 10 C + 80 C 485B39 Bulk
RF360 B39781B8005P810
RF360 Signal Conditioning - 10 C to + 85 C 751 MHz, 782 MHz 1.6 dB, 1.9 dB 50 Ohms IoT cellular duplexer, small cell 4’578In Stock
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 751 MHz, 782 MHz 50 Ohms SMD/SMT - 10 C + 85 C Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 15pF//33nH, 22nH//12pF 0 V 271 to 289 MH 2’003In Stock
Min.: 1
Mult.: 1
: 3’000

Signal Conditioning Bandpass Filters 280 MHz 271 MHz to 289 MHz 19.8 MHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
Microchip Technology Signal Conditioning 915.0MHz BW=3.0MHz SAW FILTER 84In Stock
Min.: 1
Mult.: 1
: 1’000

Signal Conditioning SAW Filters 915 MHz 50 Ohms SMD/SMT - 10 C + 60 C TFS915 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 30 V 170.50 to 170.70 MHz 8.0 dB 171In Stock
Min.: 1
Mult.: 1
: 1’000

Signal Conditioning Bandpass Filters 170.6 MHz 170.5 MHz to 170.7 MHz 30 V 90 kHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
Mini-Circuits Signal Conditioning Absorptive SP16T, Solid State Switch, 1 MHz - 8 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1
Signal Conditioning Signal Conditioning 0 Hz to 8 GHz 0 Hz to 8 GHz 4.75 VDC to 5.25 VDC 50 Ohms Connector - 10 C + 60 C USB
RF360 Signal Conditioning - 10 C to + 85 C 810 MHz 1.6 dB, 2.9 dB 30 MHz 50 Ohms IoT cellular duplexer, small cell 3’090In Stock
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 810 MHz 30 MHz 50 Ohms SMD/SMT - 10 C + 85 C Reel, Cut Tape, MouseReel
RF360 B39881B8013P810
RF360 Signal Conditioning - 10 C to + 85 C 836.5 MHz, 881.5 MHz 1.9 dB, 2.6 dB 25 MHz 50 Ohms IoT cellular duplexer, small cell 25In Stock
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 836.5 MHz, 881.5 MHz 25 MHz 50 Ohms SMD/SMT - 10 C + 85 C Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 869.2125 MHz 50 Ohms SMD/SMT SM-3030- 154In Stock
Min.: 1
Mult.: 1
: 3’000

Signal Conditioning Bandpass Filters 869.2125 MHz 858.71 MHz to 879.71 MHz 3 V 800 kHz 50 Ohms SMD/SMT SM-3030-6 - 10 C + 55 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RF360 B39681B8213P810
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 71, Duplexer, Size=2.5x2.0 40In Stock
5’000Expected 9/23/2026
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 617 MHz to 622 MHz 35 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm x 0.5 mm - 10 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Absorptive SP8T, Solid State Switch, 10 MHz - 8.5 GHz, 50 Ohm
35On Order
Min.: 1
Mult.: 1

Signal Conditioning - 10 C + 60 C USB Bulk
TAIYO YUDEN Signal Conditioning 963-FSGCSR8T2G60D4AB RPLCMT PN Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Signal Conditioning SAW Dual Filters 1 GHz to 5 GHz SMD/SMT 1.8 mm x 1.4 mm x 0.5 mm - 10 C + 85 C G6 Reel
Mini-Circuits Signal Conditioning Absorptive SPDT, Solid State Switch, 100 MHz - 43.5 GHz, 50 Ohm
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Signal Conditioning - 10 C + 60 C USB Bulk
RFMi Signal Conditioning 50 Ohms 30 V 344.00 to 346.00 MHz 4.5 dB Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Signal Conditioning Bandpass Filters 345 MHz 344 MHz to 346 MHz 30 V 430 kHz 50 Ohms SMD/SMT SM-5050-8 - 10 C + 70 C RF Reel
RFMi Signal Conditioning 50 Ohms 30 V 344.00 to 346.00 MHz 4.5 dB Non-Stocked
Min.: 3’000
Mult.: 500
: 500

Signal Conditioning SAW Filters 345 MHz 344 MHz to 346 MHz 30 V 430 kHz 50 Ohms SMD/SMT SM-3838-6 - 10 C + 70 C RF Reel
RFMi Signal Conditioning 50 Ohms 3 V 1881.79 to 1897.34 MHz 2.2 d Non-Stocked
Min.: 10’000
Mult.: 10’000
: 10’000

Signal Conditioning Bandpass Filters 1.89 GHz 1.88179 GHz to 1.89734 GHz 3 V 15.55 MHz 50 Ohms SMD/SMT SM1411-5 - 10 C + 70 C SF Reel
RFMi Signal Conditioning 3V 241 MHz 50 // 200 Ohms SMD/SMT SM3838 Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Signal Conditioning Bandpass Filters 241 MHz 240.9 MHz to 241.1 MHz 3 V 5 MHz 50 Ohms, 200 Ohms SMD/SMT SM3838-8 - 10 C + 85 C SF AEC-Q200 Reel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSDCSR8N2G65K2F1-AZ Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Signal Conditioning SAW Duplexers 1.503 GHz SMD/SMT 1.8 mm x 1.4 mm x 0.44 mm - 10 C + 85 C D6 Reel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE MCASE105SB7103KFNA01 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3’000

Signal Conditioning SAW Duplexers 1.962 GHz 50 Ohms SMD/SMT 1.8 mm x 1.4 mm x 0.57 mm - 10 C + 85 C D6 Reel, Cut Tape, MouseReel
RF360 B39272B8043P810
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 7, Duplexer, Size=2.5x2.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 2.655 GHz 70 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm x 0.5 mm - 10 C + 85 C Reel, Cut Tape
RF360 B39781B8216P810
RF360 Signal Conditioning 3GPP Bd 28 DPX Non-Stocked Lead-Time 10 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000

Signal Conditioning SAW Duplexers 780.5 MHz 45 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm x 0.5 mm - 10 C + 85 C Reel
Hirose Connector HLS-JJ-13(40)
Hirose Connector Signal Conditioning Non-Stocked
Min.: 1
Mult.: 1

Signal Conditioning Line Stretchers 0 Hz to 10 GHz 50 Ohms - 10 C + 65 C HLS Bulk
RF360 B39182B8212P810
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 3, Duplexer, Size=2.5x2.0 Non-Stocked
Min.: 5’000
Mult.: 5’000
: 5’000

Signal Conditioning SAW Duplexers 1.8175 GHz 25 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm x 0.5 mm - 10 C + 85 C Reel
RF360 B39212B8203P810
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 1, Duplexer, Size=2.5x2.0 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 5’000

Signal Conditioning SAW Duplexers 2.14 GHz 60 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm x 0.5 mm - 10 C + 85 C Reel, Cut Tape, MouseReel