Connector Signalaufbereitung

Ergebnisse: 240
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Frequenz Frequenzbereich Nennspannung Bandbreite Scheinwiderstand (Impedanz) Montage Verpackung/Gehäuse Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Banner Engineering Signalaufbereitung RS-485 Galvanic Isolator ; Voltage: 10-30 V dc; IP65/IP67/IP68 ; Input: RS-485; Output: RS-485 ; Female-Male 5-pin M12 QD 4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Galvanic Isolators 10 V to 30 V Connector - 40 C + 70 C S25
Marki Microwave Signalaufbereitung The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
Mini-Circuits Signalaufbereitung LTCC Low Pass Filter, DC - 510 MHz, 50ohm 6Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Low Pass Filters 0 Hz to 510 MHz 50 Ohms Connector Panel Mount - 55 C + 125 C VLFG Bulk
Marki Microwave Signalaufbereitung The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave Signalaufbereitung MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signalaufbereitung The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Power Combiners Connector
Marki Microwave Signalaufbereitung The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signalaufbereitung MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signalaufbereitung The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Power Combiners 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signalaufbereitung The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signalaufbereitung A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave Signalaufbereitung A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave Signalaufbereitung MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signalaufbereitung The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Mini-Circuits Signalaufbereitung Lumped LC Low Pass, Flat Time Delay Filter, DC - 560 MHz 5Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Low Pass Filters 0 Hz to 560 MHz Connector - 55 C + 100 C SBLP
Marki Microwave Signalaufbereitung 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 1Auf Lager
4erwartet ab 01.01.2027
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers 50 Ohms Connector
Amphenol / Narda-MITEQ Signalaufbereitung Directional Couplers, Coupling Value 10 dB, SMA Connector, Frequency 0.5 to 18 GHz 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Directional Couplers 500 MHz to 18 GHz 500 MHz to 18 GHz Connector Directional Couplers
Amphenol / Narda-MITEQ Signalaufbereitung Directional Couplers, Coupling Value 20 dB, SMA Connector, Frequency 6 to 18 GHz 1Auf Lager
5erwartet ab 10.12.2026
Min.: 1
Mult.: 1

Signal Conditioning Couplers 6 GHz to 18 GHz 6 GHz to 18 GHz Connector + 105 C Directional Couplers
Marki Microwave Signalaufbereitung The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. 1Auf Lager
1erwartet ab 25.09.2026
Min.: 1
Mult.: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Pasternack Signalaufbereitung Directional 10 dB SMA Coupler From 4 GHz to 8 GHz Rated to 50 Watts
4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Directional Couplers 4 GHz to 8 GHz 50 Ohms Connector
Pasternack Signalaufbereitung Directional 20 dB SMA Coupler From 4 GHz to 8 GHz Rated to 50 Watts
4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Directional Couplers 4 GHz to 8 GHz 50 Ohms Connector
Pasternack Signalaufbereitung Directional 30 dB SMA Coupler From 4 GHz to 8 GHz Rated to 50 Watts
4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Directional Couplers 4 GHz to 8 GHz 50 Ohms Connector
Tallysman Signalaufbereitung TW164B 1-to-4 Port Smart Power Full Band GNSS Signal Splitter L1 L2 L5 L6 NavIC-L5 L-Band TNC Female 4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Splitters 1.1 GHz to 1.7 GHz 50 Ohms Connector - 40 C + 85 C Bulk
Tallysman Signalaufbereitung TW164B 1-to-4 Port Smart Power Full Band GNSS Signal Splitter L1 L2 L5 L6 NavIC-L5 L-Band Type-N Female 4Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Splitters 1.1 GHz to 1.7 GHz 50 Ohms Connector - 40 C + 85 C Bulk
Tallysman Signalaufbereitung TW165B 1-to-4 Port Smart Power Full Band GNSS Signal Splitter with 10 dB gain L1 L2 L5 L6 NavIC-L5 L-Band TNC Female 3Auf Lager
Min.: 1
Mult.: 1

Signal Conditioning Splitters 1.1 GHz to 1.7 GHz 50 Ohms Connector - 40 C + 85 C Bulk