TDK Thermistors - NTC

Results: 1’088
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft 2’800In Stock
Min.: 1
Mult.: 1
: 4’000

B57250 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 10kOhm 1% B-3455 HT Series 2’713In Stock
Min.: 1
Mult.: 1
: 4’000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3624 soft 2’800In Stock
Min.: 1
Mult.: 1
: 4’000

3624 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft 2’800In Stock
Min.: 1
Mult.: 1
: 4’000

3624 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series 2’800In Stock
Min.: 1
Mult.: 1
: 4’000

3455 K 5 kOhms 150 mW 3 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2’194In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 3% 7’511In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4’298In Stock
Min.: 1
Mult.: 1
: 2’000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 15’245In Stock
Min.: 1
Mult.: 1
: 4’000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/470 K/J52 5% NTC Thermistor 5’847In Stock
Min.: 1
Mult.: 1
: 1’500

NTC Element, M891, leaded NTC 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9’287In Stock
Min.: 1
Mult.: 1
: 4’000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 1’930In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% 528In Stock
Min.: 1
Mult.: 1

NTCRP 3970 K 3.3 kOhms 15.2 mW 5 % Off-Board Wire Lead - 40 C + 200 C 300 mm 4.5 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4’287In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 12’614In Stock
Min.: 1
Mult.: 1
: 4’000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1’789In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 387In Stock
Min.: 1
Mult.: 1

NTCDP 4000 K 10 kOhms 26.4 mW 5 % Off-Board Wire Lead - 40 C + 105 C 5.5 mm 300 mm 5.5 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 6.8Kohm 5% Thermistor 3’952In Stock
Min.: 1
Mult.: 1
: 4’000

NTCG 4100 K 6.8 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 364In Stock
Min.: 1
Mult.: 1

NTCDP 4000 K 10 kOhms 26.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 4.2 mm 400 mm 14.7 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47k 1% 66’490In Stock
Min.: 1
Mult.: 1
: 15’000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% AEC-Q200 125C 44’150In Stock
Min.: 1
Mult.: 1
: 15’000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14’397In Stock
Min.: 1
Mult.: 1
: 10’000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 22 Ohms 2900 3% 8’772In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 88’280In Stock
Min.: 1
Mult.: 1
: 4’000

B573V2 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 2’816In Stock
Min.: 1
Mult.: 1

K550 100.8 kOhms 50 mW Off-Board Wire Lead + 160 C Bulk