B59404J0170A062

TDK
871-B59404J0170A062
B59404J0170A062

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 500VDC 500ohms 350VAC 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
J404
500 Ohms
30 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 11 mm
Length: 13.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 900
Subcategory: Thermistors
Voltage Rating AC: 350 VAC
Voltage Rating DC: 500 VDC
Width: 10 mm
Part # Aliases: B59404J170A62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8533210010
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J404 Inrush Current Limiter

TDK J404 Inrush Current Limiter is designed for DC voltages of up to 500V and AC voltages of up to 350V, self-protecting in case of an internal short circuit of the capacitor or malfunction of the short-circuit relay. This current limiter switches off a defect (short circuit) up to 100 times and up to 100,000 cycles when charging and discharging capacitors. The J404 features 500Ω rated resistance, 500VDC maximum link voltage, 1J/K typical heat capacity, and ±30% resistance tolerance. TDK J404 Inrush Current Limiter operates in a -40°C to +125°C temperature range and at 350VAC maximum voltage. The module complies with RoHS and JEDEC J-STD-020D standards.

AEC-Q200 PTC Thermistors

TDK AEC-Q200 PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes the AEC-Q200 PTC thermistors ideal for use as an inrush current limiter for smoothing DC-link capacitors. TDK AEC-Q200 PTC Thermistors can also replace high-power fixed resistors for capacitor charging.

In Stock: 204

Stock:
204
Can Dispatch Immediately
On Order:
900
Expected 12/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 4.84 CHF 4.84
CHF 4.36 CHF 21.80
CHF 4.18 CHF 41.80
CHF 3.96 CHF 99.00
CHF 3.83 CHF 191.50
CHF 3.69 CHF 369.00
CHF 3.19 CHF 797.50
CHF 3.13 CHF 1’565.00
Full Reel (Order in multiples of 900)
CHF 3.13 CHF 2’817.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.