KEMET Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 85V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12’000
Mult.: 2’000
: 2’000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12’000
Mult.: 4’000
: 4’000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12’500
Mult.: 2’500
: 2’500

VC 1210 (3225 metric) 17 VAC 22 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 26V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12’500
Mult.: 2’500
: 2’500

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12’000
Mult.: 4’000
: 4’000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 100V 400A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 1812 (4732 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’500
: 1’500

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 18V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’500
: 1’500

VC 1812 (4732 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 22V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’500
: 1’500

VC 1812 (4732 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 26V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 1812 (4732 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 38V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1’000

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 18V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 22V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 26V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 31V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1’000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 150V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 85V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6’000
Mult.: 1’000
: 1’000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 31V 30A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21’000
Mult.: 3’500
: 3’500

VE + 150 C AEC-Q200 Reel
KEMET Varistors 11V 30A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20’000
Mult.: 4’000
: 4’000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 14V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20’000
Mult.: 4’000
: 4’000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 22V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3’500

VE - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20’000
Mult.: 4’000
: 4’000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 45V 120A 1206 AEC-Q200 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2’500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 92 V 120 A 600 mJ 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel