200 pF SMD/SMT Varistors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0603 4.0V 30A 54’686In Stock
Min.: 1
Mult.: 1
: 4’000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35Vrms 100A 27’227In Stock
Min.: 1
Mult.: 1
: 2’000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 17’178In Stock
Min.: 1
Mult.: 1
: 3’000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7’107In Stock
Min.: 1
Mult.: 1
: 4’000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1’635In Stock
Min.: 1
Mult.: 1
: 4’000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2’605In Stock
Min.: 1
Mult.: 1
: 3’000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1’000In Stock
Min.: 1
Mult.: 1
: 1’000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3’878In Stock
Min.: 1
Mult.: 1
: 4’000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 385 VAC 2’318In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 16’866In Stock
Min.: 1
Mult.: 1
: 10’000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 6V 30A 200pF 27’985In Stock
Min.: 1
Mult.: 1
: 4’000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 7.0V 30A 16’995In Stock
Min.: 1
Mult.: 1
: 4’000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 30 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 30Vrms 80A 23’164In Stock
6’000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3’000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 30V 80A 200pF 15’034In Stock
Min.: 1
Mult.: 1
: 3’000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 60V 200A 200pF 9’054In Stock
8’000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2’000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 8’379In Stock
12’000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3’000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 6’362In Stock
Min.: 1
Mult.: 1
: 4’000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7’399In Stock
Min.: 1
Mult.: 1
: 2’000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1206 17V 200A 650pF 3’483In Stock
Min.: 1
Mult.: 1
: 3’000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 9’692In Stock
Min.: 1
Mult.: 1
: 10’000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 4032mm 1’129In Stock
4’000Expected 10/5/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 200 pF - 40 C + 85 C Blister Pack
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 23In Stock
600Expected 12/29/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 115 VAC 153 VDC 198 V 300 V 1.2 kA 10 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 1’300In Stock
2’000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1’000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 83In Stock
10’000On Order
Min.: 1
Mult.: 1
: 1’000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V 2’043In Stock
Min.: 1
Mult.: 1
: 1’000

VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel