10 % Varistors

Results: 11’494
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 50VAC 10% 7mm StandarD 3’835In Stock
Min.: 1
Mult.: 1
: 4’500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 14mm StandarD 562In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors CT2220K60G 106In Stock
1’000Expected 10/16/2026
Min.: 1
Mult.: 1
: 1’000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 420volts 13 5mm 1’233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2’980In Stock
Min.: 1
Mult.: 1
: 1’500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1’490In Stock
Min.: 1
Mult.: 1
: 1’500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1’474In Stock
Min.: 1
Mult.: 1
: 1’500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD 2’869In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 5mm StandarD 3’258In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 10mm StandarD 573In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 10mm AdvanceD 2’885In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1’886In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1’990In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 4’230In Stock
Min.: 1
Mult.: 1
: 4’500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 1’963In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk
TDK Varistors 11VAC 10% 20mm StandarD 2’458In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 23 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2’840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 17Vrms 10A 6’284In Stock
Min.: 1
Mult.: 1
: 4’000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 40VAC 10% 10mm StandarD 8’535In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 14mm StandarD 2’544In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5’428In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 3225mm 3’716In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
TDK Varistors 460VAC 10% 5mm StandarD 10’033In Stock
12’000Expected 9/1/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk