MLA Series Varistors

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 9V 30A 120pF
3’793On Order
Min.: 1
Mult.: 1
: 2’500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68 VDC 1J 140V-CL 180A PK 10’000Stock Available
Min.: 1
Mult.: 1
: 10’000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

MLA 1210 (3225 metric) 120 VDC 260 V 80 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 8’000
Mult.: 8’000
: 8’000

MLA Reel
Littelfuse Varistors 40A 9V 350pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 12 VDC 29 V 410 pF Bulk
Littelfuse Varistors 40A 9V 350pF Non-Stocked Lead-Time 25 Weeks
Min.: 10’000
Mult.: 10’000
: 10’000

MLA 0805 (2012 metric) 12 VDC 29 V 410 pF Reel
Littelfuse Varistors 10V 30A 150pF Non-Stocked Lead-Time 22 Weeks
Min.: 10’000
Mult.: 10’000
: 10’000

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 32 V 4.5 kA 100 mJ 320 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 40A 270pF Non-Stocked Lead-Time 22 Weeks
Min.: 10’000
Mult.: 10’000
: 10’000

MLA 0805 (2012 metric) 14 VDC 32 V 320 pF Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Bulk
Littelfuse Varistors 10V 120A 270pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10’000

MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA 1206 (3216 metric) 14 VDC 32 V 1.4 nF Bulk
Littelfuse Varistors MULTI LAYER VARISTOR SMF FOR AUTOMOTIVE Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 16 VDC 26.4 V 42 V 50 J 25 nF - 55 C + 125 C Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2’500

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10’000
Mult.: 10’000
: 10’000

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel
Littelfuse Varistors 14V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 18 VDC 44 V 290 pF Bulk
Littelfuse Varistors 14V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10’000

MLA 0805 (2012 metric) 18 VDC 44 V 290 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 18 VDC 44 V 520 pF Bulk
Littelfuse Varistors 18 VDC .4J 44V-CL 150A PK Non-Stocked Lead-Time 17 Weeks
Min.: 2’500
Mult.: 2’500

MLA 1206 (3216 metric) 18 VDC 44 V 1.27 nF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10’000
Mult.: 2’500
: 2’500

MLA Reel
Littelfuse Varistors 14V 500A 1250pF Non-Stocked Lead-Time 18 Weeks
Min.: 2’000
Mult.: 2’000

MLA 1210 (3225 metric) 18 VDC 44 V 1.44 nF Bulk
Littelfuse Varistors 14V 500A 1250pF Non-Stocked Lead-Time 18 Weeks
Min.: 8’000
Mult.: 8’000
: 8’000

MLA 1210 (3225 metric) 18 VDC 44 V 1.44 nF Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
Min.: 4’000
Mult.: 4’000
: 4’000

MLA Reel