VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS10T460BKE
Vishay Varistors VDRUS10D4500A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay VDRUS10T510BKE
Vishay Varistors VDRUS10D4500A510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay VDRUS10T550BKE
Vishay Varistors VDRUS10D4500A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS10T625BKE
Vishay Varistors VDRUS10D4500A625VKNLDSBULKe3 Non-Stocked
Min.: 1’000
Mult.: 100
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay VDRUS14X130BKE
Vishay Varistors VDRUS14D8000A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 8 kA 82 J 1.05 nF - 40 C + 125 C Bulk
Vishay VDRUS14X140BKE
Vishay Varistors VDRUS14D8000A140VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 8 kA 90 J 950 pF - 40 C + 125 C Bulk
Vishay VDRUS14X140BSE
Vishay Varistors VDRUS14D8000A140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 8 kA 90 J 950 pF - 40 C + 125 C Bulk
Vishay VDRUS14X150BKE
Vishay Varistors VDRUS14D8000A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk
Vishay VDRUS14X175BKE
Vishay Varistors VDRUS14D8000A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay VDRUS14X230BKE
Vishay Varistors VDRUS14D8000A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 8 kA 158 J 540 pF - 40 C + 125 C Bulk
Vishay VDRUS14X230BSE
Vishay Varistors VDRUS14D8000A230VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 8 kA 158 J 540 pF - 40 C + 125 C Bulk
Vishay VDRUS14X250BKE
Vishay Varistors VDRUS14D8000A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Bulk
Vishay VDRUS14X275BKE
Vishay Varistors VDRUS14D8000A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300BKE
Vishay Varistors VDRUS14D8000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS14X320BKE
Vishay Varistors VDRUS14D8000A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 8 kA 220 J 370 pF - 40 C + 125 C Bulk
Vishay VDRUS14X385BKE
Vishay Varistors VDRUS14D8000A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BKE
Vishay Varistors VDRUS14D8000A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X460BKE
Vishay Varistors VDRUS14D8000A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
Vishay VDRUS14X510BKE
Vishay Varistors VDRUS14D8000A510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 280 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS14X510BSE
Vishay Varistors VDRUS14D8000A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 280 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS14X550BKE
Vishay Varistors VDRUS14D8000A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS14X625BKE
Vishay Varistors VDRUS14D8000A625VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 8 kA 335 J 165 pF - 40 C + 125 C Bulk
Vishay VDRUS14X625BSE
Vishay Varistors VDRUS14D8000A625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 8 kA 335 J 165 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z250BKE
Vishay Varistors VDRUS20D130AA250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z275BKE
Vishay Varistors VDRUS20D130AA275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk