WE-VD Series Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18’595In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Min.: 1
Mult.: 1
: 1’000

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 763In Stock
Min.: 1
Mult.: 1
: 1’000

WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 2’983In Stock
1’000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1’000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4’723In Stock
Min.: 1
Mult.: 1
: 1’500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1820 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 275Vrms Type 5 8’056In Stock
750On Order
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 16’065In Stock
Min.: 1
Mult.: 1
: 1’500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 190pF 2500A 350VDC 17’749In Stock
6’750Expected 8/21/2026
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 66 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10 mm 250Vrms Type 5 320V 3500A 1’486In Stock
Min.: 1
Mult.: 1
: 1’000

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 275Vrms Type 5 1’638In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10 mm 550Vrms Type 5 745V 3500A 401In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 95 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD Disc Varistor 20mm 275Vrms Type 5 686In Stock
4’000On Order
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 1’000In Stock
Min.: 500
Mult.: 500
: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
Wurth Elektronik Varistors WE-VD 20mm 550Vrms 745V 10000A 510J Type 5 145In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 680Vrms 895V 1100Vvar 10000A 620J Type 5 35In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD High Surge 14mm 130Vrms Type 5 1’282In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 6 kA 70 J 840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 14mm 300Vrms 385V 470Vvar 6000A 175J Type 5 1’952In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 420 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 14mm 320Vrms Type 5 471In Stock
1’000Expected 8/28/2026
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 550Vrms Type 5 1’145In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 240 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF 980In Stock
Min.: 1
Mult.: 1
: 250

WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 5 mm 20 Vrms Type 5 26V 250A 1’695In Stock
Min.: 1
Mult.: 1
: 1’500

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7.5 mm 250 A 1.3 J 880 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 5 mm 30 Vrms Type 5 38V 250A 1’488In Stock
Min.: 1
Mult.: 1
: 1’500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7.5 mm 250 A 1.8 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF 1’463In Stock
Min.: 1
Mult.: 1
: 1’500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 230pF 2500A 300VDC 592In Stock
Min.: 1
Mult.: 1
: 1’000

WE-VD Disc Varistors PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 52 J 230 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 3660pF 500A 31VDC 1’060In Stock
Min.: 1
Mult.: 1
: 1’000

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.7 J 3660 pF - 40 C + 105 C Reel, Cut Tape