660 VAC Varistors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 660V 400pF 1’105In Stock
1’200Expected 11/23/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 1’875In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 78In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 2In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 70kA 1050V 70kA 4000pF
120On Order
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.64 kV 60 mm 70 kA 230 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1’200
Mult.: 200

C-III MOVs PCB Mount Radial 660 VAC 1.82 kV 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 19 Weeks
Min.: 2’000
Mult.: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 1’000

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF Non-Stocked Lead-Time 18 Weeks
Min.: 2’500
Mult.: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 19 Weeks
Min.: 2’000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3’200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 19 Weeks
Min.: 2’000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3’200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2’000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3’200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 70kA 1050V 70kA 4000pF Non-Stocked Lead-Time 15 Weeks
Min.: 45
Mult.: 15

CA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.64 kV 60 mm 70 kA 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors DHB Series Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25kA 1050V 25kA 1000pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.82 kV 32 mm 25 kA 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.155 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 90
Mult.: 30

HB34 MOVs PCB Mount Radial 660 VAC 850 VDC 1.05 kV 1.72 kV 34 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk